Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCH108F-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Package Length | 8 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.031 |
| Rated Current-Max | 4.1 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH108F |
| Series | CTCH108F(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH108F-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.