This is a general purpose inductor with a nominal inductance of 27uH and a tolerance of 20%. It has a maximum rated current of 2.8A and a DC resistance of 0.062 ohms. The inductor is designed for use in DC-DC converter applications and is not shielded. It is available in a through-hole package with a dual in-line terminal placement.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.062 |
| Rated Current-Max | 2.8 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH108F |
| Series | CTCH108F(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |