The CTCH108F-471K is a 4-terminal general purpose inductor from Central Technologies. It features a 470uH inductance value with a 10% tolerance and a maximum rated current of 0.66A. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 1. It is available in a through-hole package with a length of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCH108F-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1 |
| Rated Current-Max | 0.66 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH108F |
| Series | CTCH108F(K TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH108F-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.