This is a general purpose inductor with a nominal inductance of 120uH and a tolerance of 10%. It has a DC resistance of 0.54Ohm and a maximum rated current of 0.54A. The inductor is designed for use in DC-DC converter applications and is available in a through-hole package with a length of 6.5mm. It is not shielded and is part of the CTCH664F series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH664F |
| Series | CTCH664F(K TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |