The CTCH875F-680K is a 2-terminal general purpose inductor from Central Technologies. It features a nominal inductance of 68uH with a tolerance of 10%. The inductor has a DC resistance of 0.2R and a maximum rated current of 1.1A. It is designed for use in DC-DC converter applications and is available in a radial through-hole package.
Central Technologies CTCH875F-680K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH875F |
| Series | CTCH875F(KM TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH875F-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.