This is a 5-terminal dual-in-line variable RF inductor with a nominal inductance of 18nH and a minimum quality factor of 70 at a test frequency of 0.0796MHz. It is a variable inductor designed for RF applications and is not shielded. The inductor is available in a through-hole package.
Central Technologies CTCLNSF-T1033Z technical specifications.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 18000 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 0.0796 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.