The CTCR32F-3R9M is a general purpose inductor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a tolerance of 20% and is a dual in-line inductor with 4 terminals. The inductor has a nominal inductance of 3.9 microhenries and a DC resistance of 0.143 ohms. It is rated for a maximum current of 1.15 amps and is not shielded. The inductor is suitable for use in power applications and is a surface mount device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCR32F-3R9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTCR32F-3R9M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.143 |
| Rated Current-Max | 1.15 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCR32F-3R9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.