The CTCR43F-3R9M is a surface mount fixed inductor from Central Technologies with a nominal inductance of 3.9uH and a maximum rated current of 1.33A. It has a DC resistance of 0.0937 ohms and is designed for use as a power inductor. The inductor is not shielded and has a dual in-line terminal placement. It operates over a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Central Technologies CTCR43F-3R9M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0937 |
| Rated Current-Max | 1.33 |
| Test Frequency | 7.96 |
| Manufacturer Series | CTCR43F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |