Ind Power Shielded 148.23uH 20% 100KHz 380mA Bulk
Central Technologies CTCTX150-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 2 |
| Manufacturer Series | CTCTX-1 |
| Height | 5.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.