This is a general purpose inductor with a nominal inductance of 102.38uH and a DC resistance of 0.695Ohm. It is designed for use in power inductor applications and is shielded for reduced electromagnetic interference. The inductor is rated for operation up to 85C and has a tolerance of 25%. It is available in a 4-pin dual in-line package.
Central Technologies CTCTXF100-2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 102.38 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.695 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCTX-2A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCTXF100-2A to view detailed technical specifications.
No datasheet is available for this part.