This is a general purpose inductor with a nominal inductance of 100.57uH and a DC resistance of 0.235Ohm. It is designed to operate within a temperature range of -40C to 85C and features dual in-line terminal placement. The inductor is shielded and suitable for use as a power inductor.
Central Technologies CTCTXF100-4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100.57 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.235 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCTX-4A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.