This general purpose inductor features a nominal inductance of 298.39uH and a maximum rated current of 0.5A. It has a tolerance of 20% and is shielded. The inductor is designed for power applications and has a DC resistance of 0.926 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Central Technologies CTCTXF300-3P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 298.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.926 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCTX-3P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCTXF300-3P to view detailed technical specifications.
No datasheet is available for this part.