This 68.4uH general purpose inductor features a 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a dual in-line terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum rated current of 0.66A. It is suitable for surface mount applications and is part of the CTCTX-1P series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.373 |
| Rated Current-Max | 0.66 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCTX-1P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |