This industrial DC/DC converter features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a single function. The converter has a 5-terminal configuration with a dual terminal position. It is available in a JEDEC package code R-PDMA-P5 and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTDD2010D-2405S-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Pin Count | 14/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDD2010D-2405S-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.