This commercial extended DC/DC converter features a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The converter is packaged in a plastic package with 16/8 pin count and is suitable for board mount applications. It has a maximum load regulation of 8 and a single output.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Pin Count | 16/8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 8 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |