Inductor Power Unshielded Wirewound 100uH 20% 100KHz 0.3A 2.8Ohm DCR T/R
Central Technologies CTDO1605TF-104M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3(Typ)A |
| Max DC Resistance | 2.8Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 5.8mm |
| Height | 2mm |
| Product Depth | 4.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTDO1605TF-104M to view detailed technical specifications.
No datasheet is available for this part.