This unshielded wirewound inductor has a 33uH inductance value with a 20% tolerance, suitable for applications up to 0.45A of maximum DC current and 0.9 ohms of maximum DC resistance. It measures 5.8mm in length, 2mm in height, and 4.25mm in depth. Operating temperature range is from -40 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 0.9Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 5.8mm |
| Height | 2mm |
| Product Depth | 4.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |