The CTDO3308PF-224 is a 220uH wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.51A and a maximum DC resistance of 1.06 ohms. The inductor is designed to operate within a temperature range of -40 to 85°C. It is a surface mount component with a product length of 12.95mm, height of 3mm, and product depth of 9.4mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.56(Typ)A |
| Max DC Resistance | 1.06Ohm |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |