The CTDO3308PF-684 is a 680uH wirewound inductor with a 20% tolerance and unshielded protection style. It has a maximum DC current rating of 0.28A and a maximum DC resistance of 4.4 ohms. The inductor measures 12.95mm in length, 3mm in height, and 9.4mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.33(Typ)A |
| Max DC Resistance | 4.4Ohm |
| Product Length | 12.95mm |
| Height | 3mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |