This general purpose inductor from Central Technologies features a nominal inductance of 10uH, a maximum operating temperature of 85C, and a maximum rated current of 9A. It is designed for use in DC-DC converter applications and has a radial terminal placement. The inductor is not shielded and has a DC resistance of 0.01 ohms. It is part of the CTDR1 series from Central Technologies.
Central Technologies CTDR1-100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.01 |
| Rated Current-Max | 9 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDR1-100M to view detailed technical specifications.
No datasheet is available for this part.