The CTDR1F-1R0M is a general purpose inductor from Central Technologies. It has a nominal inductance of 1uH and a maximum rated current of 9A. This inductor is designed for use in DC-DC converter applications and has a maximum operating temperature of 85°C. It is available in a radial through-hole package and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.003 |
| Rated Current-Max | 9 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |