Ind 10uH 20% 11A Radial Bulk
Checking distributor stock and pricing after the page loads.
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 11A |
| Lead Style | Radial |
| Height | 22mm |
| Product Diameter | 22mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |