Inductor Power Drum Core 1.5mH 10% 1KHz 800mA 1.26Ohm DCR RDL Bulk
Central Technologies CTDR2-152K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDR2-152K to view detailed technical specifications.
No datasheet is available for this part.