The CTDR2F-1R5M is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 11.4A. It has a tolerance of 20% and is available in a radial through-hole package. The inductor operates over a temperature range of -25 to 85 degrees Celsius. It is not shielded and is designed for use as a power inductor.
Central Technologies CTDR2F-1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR2F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDR2F-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.