
This fixed inductor features a drum core technology and a radial lead style. It has a product height of 22mm and a product diameter of 28mm. The terminal pitch is 22mm and it is designed for through-hole mounting. The inductance is 120uH with a tolerance of 10%. The inductor can handle a maximum DC current of 7.2A and has a maximum DC resistance of 0.046 ohms. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTDR3F-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Radial |
| Product Height (mm) | 22 |
| Product Diameter (mm) | 28 |
| Terminal Pitch (mm) | 22 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Drum Core |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.046Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDR3F-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.