This 27uH general purpose inductor features a 10% tolerance and operates within a temperature range of -25 to 85 degrees Celsius. It has a radial terminal placement and is designed for use as a power inductor. The inductor has a DC resistance of 0.01 ohms and is not shielded.
Central Technologies CTDR4F-270K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDR4F-270K to view detailed technical specifications.
No datasheet is available for this part.