The CTDS1608C-684 is a shielded wirewound inductor with a nominal inductance of 680uH and a tolerance of 20%. It has a maximum DC current rating of 0.18A and a maximum DC resistance of 2.2R. The inductor's quality factor is a minimum of 40, and its self resonant frequency is a minimum of 3Mhz. The inductor is designed for surface mount applications and has a product length of 6.6mm, a height of 2.92mm, and a product depth of 4.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |