The CTDS5022P-684 is a shielded wirewound inductor with a nominal inductance of 680uH and a tolerance of 20%. It has a maximum DC current rating of 0.64A and a maximum saturation current of 1A. The inductor's maximum DC resistance is 1.4 ohms, and its minimum quality factor is 60. The self-resonant frequency is 2MHz. The inductor measures 18.54mm in length, 7.62mm in height, and 15.24mm in depth. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |