This is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.47ohm. It has a maximum rated current of 1.9A and operates within a temperature range of -40 to 85C. The inductor is shielded and has a self-resonance frequency of 4. It is designed for use as a power inductor and is a surface mount component.
Central Technologies CTDS5022PF-224 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 20 |
| Package Width | 5.588 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | CTDS5022F |
| Quality Factor-Min (at L-nom) | 50 |
| Series | CTDS5022 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDS5022PF-224 to view detailed technical specifications.
No datasheet is available for this part.