This shielded power inductor features a 39uH inductance value with a tolerance of 15%. It has a minimum quality factor of 35 and is designed to operate within a temperature range of -25C to 105C. The inductor is suitable for surface mount applications and is constructed with a shielded design for added protection.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.84A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |