The CTDSS0805F-101K is a surface mount general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal inductance of 100 microhenries and a tolerance of 10%. The inductor is shielded and rated for a maximum current of 0.5 amps with a DC resistance of 0.6 ohms. It is designed for use as a power inductor and has a self resonance frequency of 7.5 MHz.
Central Technologies CTDSS0805F-101K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 7.5 |
| Manufacturer Series | CTDSS0805F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS0805F-101K to view detailed technical specifications.
No datasheet is available for this part.