This shielded power inductor features a 10uH inductance with a tolerance of 20%. It can handle a maximum DC current of 2A and operates within a temperature range of -25 to 105C. The inductor's quality factor is a minimum of 48, and it is tested at a frequency of 1KHz.
Central Technologies CTDSS1005-103 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Minimum Quality Factor | 48 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-103 to view detailed technical specifications.
No datasheet is available for this part.