This shielded power inductor from Central Technologies features a type of power inductor with a protection style of shielded. It has an inductance of 1000uH and a tolerance of 20%. The inductor's quality factor is a minimum of 65. It can handle a maximum DC current of 0.2A and operates within a temperature range of -25C to 105C.
Central Technologies CTDSS1005-105 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 65 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-105 to view detailed technical specifications.
No datasheet is available for this part.