Ind Power Shielded 1.2mH 20% 1KHz 58 200mA T/R
Central Technologies CTDSS1005-125 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 58 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-125 to view detailed technical specifications.
No datasheet is available for this part.