This shielded power inductor features an inductance of 1.5uH with a tolerance of 20%. It can handle a maximum DC current of 5.6A and has a minimum quality factor of 24. The inductor is designed to operate within a temperature range of -25C to 105C.
Central Technologies CTDSS1005-152 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.6A |
| Minimum Quality Factor | 24 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-152 to view detailed technical specifications.
No datasheet is available for this part.