This shielded power inductor has a type of power inductance, a tolerance of 20%, and an inductance test frequency of 1KHz. It can handle a maximum DC current of 1.6A and has a minimum quality factor of 35. The inductor operates within a temperature range of -25 to 105C.
Central Technologies CTDSS1005-183 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-183 to view detailed technical specifications.
No datasheet is available for this part.