The CTDSS1005-223 is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 1.4A. It features dual-ended terminals and is shielded for reduced electromagnetic interference. The inductor operates within a temperature range of -25 to 105 degrees Celsius. It is designed for use as a power inductor and has a minimum quality factor of 42 at its nominal inductance.
Central Technologies CTDSS1005-223 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | CTDSS1005 |
| Quality Factor-Min (at L-nom) | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005-223 to view detailed technical specifications.
No datasheet is available for this part.