The CTDSS1005-224 is a shielded power inductor with a nominal inductance of 220uH and a tolerance of 20%. It is designed for surface mount applications and has a minimum quality factor of 30. The inductor's operating temperature range is from -25°C to 105°C. It can handle a maximum DC current of 0.5A.
Central Technologies CTDSS1005-224 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-224 to view detailed technical specifications.
No datasheet is available for this part.