This shielded power inductor features an inductance of 2200uH with a tolerance of 20%. It is designed for use at a test frequency of 1KHz and can handle a maximum DC current of 0.1A. The inductor operates within a temperature range of -25 to 105°C. It is a surface mount component.
Central Technologies CTDSS1005-225 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 55 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-225 to view detailed technical specifications.
No datasheet is available for this part.