This shielded power inductor has a type of power inductor with a protection style of shielded. It has an inductance of 27uH with a tolerance of 20%. The inductance test frequency is 1K. The maximum DC current is 1.3A. The minimum quality factor is 40. It operates between -25C and 105C.
Central Technologies CTDSS1005-273 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-273 to view detailed technical specifications.
No datasheet is available for this part.