This shielded power inductor features a 270uH inductance value with a 20% tolerance. It is designed to operate within a temperature range of -25 to 105C. The inductor has a minimum quality factor of 30 and is tested at a frequency of 1KHz. It is suitable for surface mount applications.
Central Technologies CTDSS1005-274 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-274 to view detailed technical specifications.
No datasheet is available for this part.