This shielded power inductor features a 2.7mH inductance value with a tolerance of 20%. It is designed for operation at frequencies up to 1KHz and can handle a maximum DC current of 0.1A. The inductor has a minimum quality factor of 55 and is specified for use over an operating temperature range of -25 to 105°C.
Central Technologies CTDSS1005-275 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 2700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 55 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-275 to view detailed technical specifications.
No datasheet is available for this part.