Ind Power Shielded 390uH 20% 1KHz 25 300mA T/R
Central Technologies CTDSS1005-394 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 390uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-394 to view detailed technical specifications.
No datasheet is available for this part.