Ind Power Shielded 4.7uH 20% 1KHz 25 2.5A T/R
Central Technologies CTDSS1005-472 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005-472 to view detailed technical specifications.
No datasheet is available for this part.