This general purpose inductor from Central Technologies features a nominal inductance of 47uH with a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is shielded and has a minimum operating temperature of -25 degrees Celsius. It is a surface mount component with a dual-ended terminal placement and a quality factor of at least 35 at the nominal inductance.
Central Technologies CTDSS1005-473 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | CTDSS1005 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005-473 to view detailed technical specifications.
No datasheet is available for this part.