The CTDSS1005-824 is a shielded power inductor with an inductance of 820uH and a tolerance of 20%. It has a minimum quality factor of 37 and is designed to operate within a temperature range of -25°C to 105°C. This surface mount inductor is suitable for use in a variety of applications, including those requiring high-frequency operation.
Central Technologies CTDSS1005-824 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTDSS1005-824 to view detailed technical specifications.
No datasheet is available for this part.