This general purpose inductor has a nominal inductance of 1200uH with a tolerance of 10%. It can handle a maximum current of 0.2A and has a DC resistance of 3.6 ohms. The inductor operates within a temperature range of -25 to 105 degrees Celsius. It is a shielded, dual-ended device with a self-resonance frequency of 2 MHz and a quality factor of at least 58.
Central Technologies CTDSS1005F-125K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2 |
| Manufacturer Series | CTDSS1005F |
| Quality Factor-Min (at L-nom) | 58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005F-125K to view detailed technical specifications.
No datasheet is available for this part.