This is a general purpose inductor with a nominal inductance of 1.5uH, a minimum quality factor of 24, and a maximum rated current of 5.6A. It has a maximum operating temperature of 105C and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and is suitable for surface mount installation.
Central Technologies CTDSS1005F-152M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | CTDSS1005F |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005F-152M to view detailed technical specifications.
No datasheet is available for this part.