The CTDSS1005F-183 is a surface mount inductor with a nominal inductance of 18uH and a tolerance of 20%. It has a maximum rated current of 1.6A and a DC resistance of 0.09ohm. The inductor is shielded and designed for power inductor applications. It has a self-resonance frequency of 19 and a minimum quality factor of 35 at its nominal inductance. The operating temperature range is from -25 to 105 degrees Celsius.
Central Technologies CTDSS1005F-183 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | CTDSS1005 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005F-183 to view detailed technical specifications.
No datasheet is available for this part.