This general purpose inductor features a nominal inductance of 27uH with a tolerance of 15% and a maximum rated current of 1.3A. The inductor has a DC resistance of 0.12 ohms and a self resonance frequency of 17 MHz. It is a surface mount device with dual ended terminals and is shielded for electromagnetic interference protection. The inductor operates over a temperature range of -25 to 105 degrees Celsius.
Central Technologies CTDSS1005F-273L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | CTDSS1005F |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005F-273L to view detailed technical specifications.
No datasheet is available for this part.